Sign in to ask questions about the Kyocera KBS-35DA-3FCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KBS-35DA-3FCS technical specifications.
| Package/Case | Ceramic |
| Frequency | 2.9kHz |
| Impedance | 350R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 2.9kHz |
| Series | KBS, Kyocera |
| Size | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBS-35DA-3FCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.