Buzzer Element Piezo 2KHZ 40MM
Checking distributor stock and pricing after the page loads.
| Frequency | 2.2kHz |
| Impedance | 200R |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | KBS, Kyocera |
| Size | 1.57inch |
| Termination | Wire Leads |
| RoHS | Compliant |