Kyocera KBS-41DA-2A technical specifications.
| Frequency | 2kHz |
| Lead Free | Lead Free |
| Package Quantity | 250 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | KBS, Kyocera |
| Size | 1.61inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBS-41DA-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.