Buzzer Element Piezo 0.6KHZ 47MM
Checking distributor stock and pricing after the page loads.
| Frequency | 700Hz |
| Impedance | 700R |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Self Resonant Frequency | 600Hz |
| Series | KBS, Kyocera |
| Size | 1.85inch |
| Termination | Wire Leads |
| RoHS | Compliant |