CMOS Output Clock Oscillator, 11.2896MHz Nom, SMD, 4 PIN
Kyocera KC2520B11.2896C10E00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera KC2520B11.2896C10E00 to view detailed technical specifications.
No datasheet is available for this part.