Surface mount crystal oscillator operating at 25MHz with CMOS output. Features a 2520 metric (1008 imperial) ceramic SMD package, offering a frequency stability and tolerance of 50ppm. Operates within a voltage range of 1.6V to 3.63V, drawing a maximum supply current of 5mA. Designed for surface mounting with a load capacitance of 15pF, suitable for applications requiring precise timing.
Kyocera KC2520B25.0000C2GE00 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Current Rating | 3.5mA |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KC2520B-C2, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520B25.0000C2GE00 to view detailed technical specifications.
No datasheet is available for this part.
