CMOS Output Clock Oscillator, 26MHz Nom, SMD, 4 PIN
Kyocera KC2520B26.0000C10E00 technical specifications.
| Package/Case | CSMD |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520B26.0000C10E00 to view detailed technical specifications.
No datasheet is available for this part.