
The KC2520B30.0000C10E00 is a crystal oscillator from Kyocera with a frequency of 30MHz and a frequency stability of 50ppm. It has a current rating of 3.5mA and can operate at a maximum supply voltage of 3.63V. The oscillator is packaged in a surface mount SMD/SMT package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera KC2520B30.0000C10E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Current Rating | 3.5mA |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520B-C1, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520B30.0000C10E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.