CMOS Surface Mount Oscillator operating at 4.096MHz. Features 50ppm frequency stability and tolerance, with a 15pF load capacitance. Current rating of 2.5mA and maximum supply current of 5mA, operating from 1.6V to 3.63V. Housed in a compact 2520 metric (1008 imperial) SMD package, suitable for tape and reel packaging. Extended operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Current Rating | 2.5mA |
| Frequency | 4.096MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KC2520B-C2, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
