The KC2520B40.0000C10E00 is a crystal oscillator from Kyocera with a frequency of 40MHz and a frequency stability of 50ppm. It has a current rating of 5mA and can operate at a maximum supply voltage of 3.63V. The oscillator is packaged in a surface mount package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Kyocera KC2520B40.0000C10E00 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520B-C1, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520B40.0000C10E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.