
Surface Mount Oscillator operating at 48MHz nominal frequency, with a range of 1.5MHz to 54MHz. Features 50ppm frequency stability and 15pF load capacitance. Housed in a 2520 metric (1008 imperial) SMD/SMT package, this component operates from 1.6V to 3.63V supply voltage with a maximum supply current of 5mA. It supports a maximum duty cycle of 55% and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Kyocera KC2520B48.0000C2GE00 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KC2520B-C2, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520B48.0000C2GE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
