
Surface mount CMOS oscillator operating at 50 MHz. Features a 15pF load capacitance and ±50ppm frequency stability. Housed in a compact 2.5mm x 2.0mm (1008 imperial) SMD package, it operates from a 1.6V to 3.63V supply voltage, drawing a maximum of 6mA. Suitable for applications requiring precise timing, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Current Rating | 5mA |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Frequency | 50 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520B-C1, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
