CMOS Output Clock Oscillator, 1.5MHz Min, 80MHz Max, 80MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | -10 |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.63 |
| Manufacturer Series | KC2520B-C1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |