
CMOS Output Crystal Oscillator, 26MHz nominal frequency, offering a frequency stability of 15ppm. This miniature ceramic oscillator features a 1.8V operating supply voltage and a maximum supply current of 4.5mA. Encased in a 2520 (1008 Imperial) SMD/SMT package, it operates across a temperature range of -40°C to 85°C. Designed for surface mounting, it utilizes a 15pF load capacitance and is supplied on tape and reel.
Kyocera KC2520C26.0000C1LE00 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 15ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Operating Frequency | 26 MHz |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520C-C1, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520C26.0000C1LE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
