
CMOS Output Clock Oscillator, 26MHz nominal frequency, offers 15ppm frequency stability across a -40°C to 85°C operating temperature range. This surface mount device features a 2.5V operating supply voltage and a maximum supply current of 5mA. Packaged in a 2520 metric (1008 imperial) SMD/SMT case, it measures 0.098 inches in length, 0.079 inches in width, and 0.028 inches in height. The oscillator is lead-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera KC2520C26.0000C2LE00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 15ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC2520C-C2, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520C26.0000C2LE00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
