Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera KC2520C26.0000C2YE00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 10ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520C-C2, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520C26.0000C2YE00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.