Kyocera KC2520C38.4000C1YE00 technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 10ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC2520C-C1, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520C38.4000C1YE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.