
The KC2520C40.0000C1LE00 is a surface mount oscillator from Kyocera with a frequency of 40MHz and a stability of 15ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 4.5mA at 1.8V. This oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Kyocera KC2520C40.0000C1LE00 technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 15ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520C-C1, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.