
Surface mount crystal oscillator operating at 40 MHz. Features CMOS output, 15pF load capacitance, and a frequency stability of 15ppm across an operating temperature range of -40°C to 85°C. Draws a maximum supply current of 6mA with a supply voltage range of 1.6V to 2V. Housed in a compact 1008 SMD package, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera KC2520C40.0000C2LE00 technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | SMD/SMT |
| Current Rating | 3.5mA |
| Frequency | 40MHz |
| Frequency Stability | 15ppm |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Frequency | 40 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC2520C-C2, Kyocera |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.
