SMD Crystal Oscillator 32.768kHz 1.8V/2.5V/3.3V/5V 15pF 4-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
Kyocera KC2520M32K7680CM3E00 technical specifications.
| Package/Case | 1008 |
| Frequency | 32.768kHz |
| Frequency Stability | 80ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC2520M-CM |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.