
The KC3215A32768C33AAE00 is a 32.768kHz crystal oscillator from Kyocera with a package case of 1206. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V with a maximum current of 3.5uA. The oscillator has a frequency stability of 28ppm and a load capacitance of 15pF.
Kyocera KC3215A32768C33AAE00 technical specifications.
| Package/Case | 1206 |
| Frequency | 32.768kHz |
| Frequency Stability | 28ppm |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC3215A, Kyocera |
| Termination | SMD/SMT |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC3215A32768C33AAE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
