
CMOS Output Crystal Oscillator, 100MHz nominal frequency, offering 50ppm frequency stability. This miniature ceramic SMD component operates with a 3.3V supply voltage, drawing a maximum of 25mA. Featuring a 1210 case code, it is designed for surface mount applications with a 15pF load capacitance and a maximum duty cycle of 55%. The operating temperature range is -10°C to 70°C, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Current Rating | 25mA |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KC3225A-C3, Kyocera |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
