
Surface mount crystal oscillator operating at 125MHz with CMOS output. Features a 3.3V supply voltage, 25mA current rating, and 50ppm frequency stability and tolerance. Housed in a 3225 metric / 1210 imperial SMD package with 15pF load capacitance. Operates across a -10°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Current Rating | 25mA |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | KC3225A-C3, Kyocera |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
