
The KC3225A24.5760C30E00 is a surface mount oscillator from Kyocera with a frequency of 24.576MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and is powered by a supply voltage between 2.97V and 3.63V, drawing a maximum current of 6mA. The oscillator has a load capacitance of 15pF and is packaged in a SMD/SMT package, available on tape and reel.
Kyocera KC3225A24.5760C30E00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KC3225A-C3, Kyocera |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC3225A24.5760C30E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
