
CMOS Surface Mount Oscillator operating at 49.152MHz with a frequency stability of 50ppm. Features a 15pF load capacitance and a maximum duty cycle of 55%. Designed for surface mount applications with a 1210 case code, this component operates within a voltage range of 2.97V to 3.63V, consuming a maximum supply current of 8mA. It is lead-free and RoHS compliant, suitable for operation between -10°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Package/Case | SMD/SMT |
| Current Rating | 8mA |
| Frequency | 49.152MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC3225A-C3, Kyocera |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
