SMD Crystal Oscillator operating at 75MHz, featuring a 3.3V supply voltage with a range of 2.97V to 3.63V. This 4-pin component offers a load capacitance of 15pF and a frequency stability of 50ppm. Housed in a 3225 metric / 1210 imperial SMD/SMT package, it supports surface mounting and operates within a temperature range of -10°C to 70°C. Maximum supply current is 20mA, and it is provided in tape and reel packaging.
Kyocera KC3225A75.0000C30E00 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Current Rating | 12mA |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC3225A-C3, Kyocera |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC3225A75.0000C30E00 to view detailed technical specifications.
No datasheet is available for this part.