The KC3225A8.00000C3GE00 is an 8MHz SMD oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 3.14V to 3.46V. The oscillator is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Current Rating | 6mA |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | KC3225A-C3, Kyocera |
| Termination | SMD/SMT |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |