Kyocera KC5032A155.520C20E00 technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Lead Pitch | 1.2mm |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC5032A-C2, Kyocera |
| Termination | Solder |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC5032A155.520C20E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
