
The KC5032A25.0000CM0E00 is a 25MHz oscillator from Kyocera with a frequency stability of 50ppm. It is packaged in a 2012 case and has a length of 5mm. The oscillator operates over a temperature range of -10°C to 70°C and has a maximum supply current of 9.5mA. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2012 |
| Depth | 3.2mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Lead Pitch | 1.2mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 9.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC5032A - CM, Kyocera |
| Termination | Solder |
| RoHS | Compliant |
