CMOS Output Clock Oscillator, 50MHz Nom, SMD, 4 PIN
Kyocera KC5032A50.0000CMGE00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera KC5032A50.0000CMGE00 to view detailed technical specifications.
No datasheet is available for this part.