The KC5032A8.00000CM0E00 is a surface-mount oscillator from Kyocera with a frequency of 8MHz and a frequency stability of 50ppm. It features a 2012 package with a lead pitch of 1.2mm and a load capacitance of 15pF. The oscillator operates within a temperature range of -10°C to 70°C and has a maximum supply current of 9.5mA. It is available in tape and reel packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2012 |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Lead Pitch | 1.2mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 9.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | KC5032A - CM, Kyocera |
| Termination | Solder |
| RoHS | Compliant |