
The KC5032A80.0000C10E00 is a surface mount oscillator from Kyocera with a frequency of 80MHz and a frequency stability of 50ppm. It operates over a temperature range of -10°C to 70°C and has a maximum supply current of 30mA at 3.3V. The oscillator is packaged in a SMD/SMT case with a lead pitch of 1.2mm and dimensions of 0.197inch in length, 0.126inch in width, and 0.039inch in height. It is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2012 |
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Lead Pitch | 1.2mm |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | KC5032A-C1, Kyocera |
| Termination | Solder |
| Width | 0.126inch |
| RoHS | Not Compliant |
