
100MHz CMOS SMD oscillator featuring a 5032 metric case size (2012 imperial). Offers frequency stability and tolerance of 50ppm with a 15pF load capacitance. Operates from a 2.97V to 3.63V supply voltage, with a nominal 3.3V, drawing a maximum of 35mA. This surface mount component has a maximum duty cycle of 55% and operates within a temperature range of -10°C to 70°C.
Kyocera KC5032C100.000C30E00 technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | SMD/SMT |
| Current Rating | 45mA |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Load | 15pF |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KC5032C-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC5032C100.000C30E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
