This 125MHz oscillator from Kyocera features a frequency stability of 50ppm and a tolerance of 50ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 45mA. The device is designed for surface mount applications and is compliant with lead-free standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera KC5032C125.000C30E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KC5032C-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC5032C125.000C30E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.