
Surface mount oscillator with a nominal frequency of 24.576MHz, operating within a range of 1.8MHz to 170MHz. Features a frequency stability of 50ppm and a load capacitance of 15pF. This component operates from a 2.97V to 3.63V supply voltage, with a typical operating voltage of 3.3V and a maximum supply current of 15mA. Encased in a 2012 imperial case code (5mm x 3.2mm x 0.039inch), it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2012 |
| Package/Case | SMD/SMT |
| Current Rating | 15mA |
| Depth | 3.2mm |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC5032C-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
