
Surface mount crystal oscillator operating at 25MHz with CMOS output. Features a 50ppm frequency stability and a 15pF load capacitance. Housed in a 5032 metric / 2012 imperial SMD package, this component operates from a 2.97V to 3.63V supply voltage, with a typical operating voltage of 3.3V and a maximum current draw of 15mA. Suitable for a wide temperature range from -10°C to 70°C, it is lead-free and RoHS compliant.
Kyocera KC5032C25.0000C30E00 technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | SMD/SMT |
| Current Rating | 15mA |
| Depth | 3.2mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC5032C-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC5032C25.0000C30E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
