
Surface mount CMOS oscillator operating at 40MHz with a frequency stability of 50ppm. Features a 3.3V operating supply voltage, drawing a maximum supply current of 15mA. Housed in a 5032 (2012 Imperial) SMD package, it supports a load capacitance of 15pF and operates within a temperature range of -10°C to 70°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera KC5032C40.0000C30E00 technical specifications.
| Case Code (Imperial) | 2012 |
| Case Code (Metric) | 5032 |
| Package/Case | SMD/SMT |
| Current Rating | 30mA |
| Depth | 3.2mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC5032C-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC5032C40.0000C30E00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
