Kyocera KC7050A10.0000C3GE00 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | KC7050A-C3, Kyocera |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050A10.0000C3GE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.