SMD Crystal Oscillator operating at 106.25MHz with a 3.3V supply voltage. Features a load capacitance of 15pF, frequency stability and tolerance of 50ppm, and a maximum operating temperature of 70°C. Housed in a 2820 (0.276 x 0.197 x 0.063 inch) SMD/SMT package, this 4-pin component is supplied on tape and reel. Maximum supply current is 45mA, with a supply voltage range of 2.97V to 3.63V.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2820 |
| Package/Case | SMD/SMT |
| Current Rating | 45mA |
| Frequency | 106.25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KC7050A-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |