
The KC7050A14.7456C50D00 is a crystal oscillator from Kyocera with a frequency of 14.74MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and is supplied with a voltage of 5V. The oscillator is packaged in a 2820 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2820 |
| Frequency | 14.74MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |