150 MHz Miniature SMT Clock Oscillator with ±50 ppm frequency stability and tolerance. Features a 7 x 5 mm SMD/SMT package, 3.3V operating supply voltage (2.97V to 3.63V range), and a maximum current rating of 45mA. Operates within a -10°C to 70°C temperature range with a 15pF load capacitance and 55% max duty cycle. Surface mountable and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2820 |
| Package/Case | SMD/SMT |
| Current Rating | 45mA |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 150 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | KC7050A-C3, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |