The KC7050A16.0000C50D00 is a 16MHz frequency control crystal with a stability of 50ppm. It is packaged in a 2820 case and is lead free. The crystal has a load capacitance of 50pF and operates within a temperature range of -10°C to 70°C. It is supplied in tape and reel packaging with 1000 units per reel. The KC7050A16.0000C50D00 is RoHS compliant.
Kyocera KC7050A16.0000C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.