
The KC7050A24.0000C50D00 is a crystal oscillator from Kyocera with a frequency of 24MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a 5V supply voltage. The oscillator is packaged in a 2820 package and is lead free, making it compliant with RoHS regulations. It is available in quantities of 1000 and is supplied on tape and reel.
Kyocera KC7050A24.0000C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
