
The KC7050A3.68640C30E00 is a crystal oscillator from Kyocera with a frequency of 3.68MHz and a frequency stability of 50ppm. It is packaged in a 2820 case and is designed for surface mount technology. The oscillator has a height of 1.6mm, a length of 7mm, and a width of 5mm. It operates within a temperature range of -10°C to 70°C and requires a supply voltage of 3.3V.
Sign in to ask questions about the Kyocera KC7050A3.68640C30E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KC7050A3.68640C30E00 technical specifications.
| Package/Case | 2820 |
| Frequency | 3.68MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C3 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050A3.68640C30E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
