The KC7050A40.0000C50D00 is a crystal oscillator from Kyocera, operating at 40MHz with a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The oscillator is designed for use with a 5V supply voltage and is packaged in a 2820 package, suitable for surface mount technology. The KC7050A40.0000C50D00 is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2820 |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |