
The KC7050A50.0000C50D00 is a crystal oscillator from Kyocera with a frequency of 50MHz and a frequency stability of 50ppm. It operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. The oscillator is packaged in a DILCC4 package and is lead-free and RoHS compliant.
Kyocera KC7050A50.0000C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
