The KC7050A66.6667C30E00 is a crystal oscillator from Kyocera with a frequency of 66.6667MHz and a frequency stability of 50ppm. It is packaged in a 2820 package and has a height of 1.6mm and a length of 7mm. The oscillator operates within a temperature range of -10°C to 70°C and has a supply voltage of 3.3V. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2820 |
| Depth | 5mm |
| Frequency | 66.6667MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC7050A-C3 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |