
The KC7050A8.00000C50D00 is a surface mount oscillator from Kyocera with a frequency of 8MHz and a stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a 5V supply voltage. This oscillator is lead free and available in a tape and reel packaging with 1000 units per package. It measures 7mm in length, 5mm in width, and 1.6mm in height.
Kyocera KC7050A8.00000C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
