Kyocera KC7050B80.0000C5ZBQZ technical specifications.
| Package/Case | 2820 |
| Depth | 5mm |
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Height | 1.8mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KC7050B-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050B80.0000C5ZBQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.