
The KC7050C48.0000C50D00 is a surface mount oscillator from Kyocera with a frequency of 48MHz and a frequency stability of 50ppm. It operates at a maximum supply voltage of 3.3V and a maximum supply current of 50mA. The oscillator is packaged in a SMD/SMT package and is available in quantities of 1000 pieces on tape and reel. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the Kyocera KC7050C48.0000C50D00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera KC7050C48.0000C50D00 technical specifications.
| Case Code (Imperial) | 2820 |
| Case Code (Metric) | 7050 |
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.063inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050C-C5, Kyocera |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050C48.0000C50D00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
